5962-87762022A
vs
MX7575KCWN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QLCC
SOIC
Package Description
LCC-20
SOP-18
Pin Count
20
18
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.46 V
2.46 V
Analog Input Voltage-Min
Conversion Time-Max
15 µs
15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-CQCC-N20
R-PDSO-G18
JESD-609 Code
e0
e0
Length
8.89 mm
Number of Analog In Channels
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
18
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY
OFFSET BINARY
Output Format
PARALLEL, 8 BITS
SERIAL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
2.54 mm
Supply Current-Max
7 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
Base Number Matches
1
4
Pbfree Code
No
Factory Lead Time
4 Weeks
Linearity Error-Max (EL)
0.1953%
Moisture Sensitivity Level
1
Package Equivalence Code
SOP18(UNSPEC)
Peak Reflow Temperature (Cel)
245
Compare 5962-87762022A with alternatives
Compare MX7575KCWN with alternatives