5962-8776003VXX vs 5962F8776003VXA feature comparison

5962-8776003VXX STMicroelectronics

Buy Now

5962F8776003VXA STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DFP DFP
Package Description DFP, DFP, FL20,.3
Pin Count 20 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-XDFP-F20 R-XDFP-F20
Length 12.955 mm 12.955 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 2.16 mm 2.16 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.115 mm 7.115 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer STMicroelectronics
Control Type ENABLE LOW
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Power Supply Current-Max (ICC) 0.05 mA
Prop. Delay@Nom-Sup 10 ns
Screening Level MIL-PRF-38535 Class V
Terminal Finish Tin/Lead (Sn/Pb)
Total Dose 300k Rad(Si) V

Compare 5962-8776003VXX with alternatives

Compare 5962F8776003VXA with alternatives