5962-8776003VXX
vs
54ACT244FM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
20
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-XDFP-F20
R-GDFP-F20
Length
12.955 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.16 mm
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.115 mm
6.731 mm
Base Number Matches
1
2
Load Capacitance (CL)
50 pF
Compare 5962-8776003VXX with alternatives
Compare 54ACT244FM with alternatives