5962-8775902LX
vs
74ACT11244DBRG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SSOP
Package Description
DIP,
SSOP, SSOP24,.3
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-GDIP-T24
R-PDSO-G24
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e4
Length
8.2 mm
Moisture Sensitivity Level
1
Package Equivalence Code
SSOP24,.3
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.9 ns
Seated Height-Max
2 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Compare 5962-8775902LX with alternatives
Compare 74ACT11244DBRG4 with alternatives