5962-8775901MSA
vs
5962R9671701TXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Package Description
FP-20
DFP, FL20,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-GDFP-F20
R-CDFP-F20
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
9.5 ns
17.5 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-PRF-38535 Class T
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Part Package Code
DFP
Pin Count
20
Control Type
ENABLE LOW
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.012 A
Package Equivalence Code
FL20,.3
Prop. Delay@Nom-Sup
13 ns
Seated Height-Max
2.92 mm
Terminal Finish
GOLD
Terminal Pitch
1.27 mm
Total Dose
100k Rad(Si) V
Width
6.92 mm
Compare 5962R9671701TXC with alternatives