5962-87759012X vs 5962-8775901M2X feature comparison

5962-87759012X QP Semiconductor

Buy Now

5962-8775901M2X Teledyne e2v

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer QP SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Part Package Code QLCC QLCC
Package Description QCCN, QCCN,
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 356.15 356.15
CO2e (mg) 4380.645 4380.645
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Family ACT ACT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 3 3
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Length 8.89 mm
Propagation Delay (tpd) 9.5 ns
Seated Height-Max 1.905 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare 5962-87759012X with alternatives

Compare 5962-8775901M2X with alternatives