5962-87759012X vs 5962-9218401M2X feature comparison

5962-87759012X QP Semiconductor

Buy Now

5962-9218401M2X Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description QCCN, QCCN,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 1
Length 8.89 mm
Propagation Delay (tpd) 9 ns
Seated Height-Max 1.905 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare 5962-87759012X with alternatives

Compare 5962-9218401M2X with alternatives