5962-8775802XC vs 5962-8775801VXA feature comparison

5962-8775802XC STMicroelectronics

Buy Now

5962-8775801VXA STMicroelectronics

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DFP DFP
Package Description DFP, DFP, FL20,.3
Pin Count 20 20
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-XDFP-F20 R-XDFP-F20
JESD-609 Code e4 e0
Length 12.955 mm 12.955 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 11.5 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535 Class V
Seated Height-Max 2.16 mm 2.16 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.115 mm 7.115 mm
Base Number Matches 1 1
Rohs Code No
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.012 A
Prop. Delay@Nom-Sup 11.5 ns

Compare 5962-8775802XC with alternatives

Compare 5962-8775801VXA with alternatives