5962-8772501RA vs M38510/00201BAB feature comparison

5962-8772501RA Texas Instruments

Buy Now Datasheet

M38510/00201BAB SRI International Sarnoff

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
parentfamilyid 889413
Ihs Manufacturer TEXAS INSTRUMENTS INC SRI INTERNATIONAL
Part Package Code DIP DFP
Package Description CERAMIC, DIP-20 QFF,
Pin Count 20 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12
Average Weight (mg) 4319.45
CO2e (mg) 51833.402
Total Weight 4316.522391
Category CO2 Kg 12
CO2 51798.268692000005
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications DLA
Family HCT TTL/H/L
JESD-30 Code R-GDIP-T20 R-GDFP-F14
JESD-609 Code e0
Length 24.195 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP J-K FLIP-FLOP
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.004 A
Number of Bits 8 2
Number of Functions 8 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP QFF
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Packing Method TUBE
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 45 ns
Propagation Delay (tpd) 45 ns 39 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 7.62 mm
fmax-Min 16 MHz 10 MHz
Base Number Matches 1 1

Compare 5962-8772501RA with alternatives

Compare M38510/00201BAB with alternatives