5962-8772301EX vs 5962-8772301EA feature comparison

5962-8772301EX Rochester Electronics LLC

Buy Now

5962-8772301EA Motorola Mobility LLC

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Logic IC Type NAND GATE NAND GATE
Number of Functions 1 1
Number of Inputs 13 13
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 265 ns 265 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 4
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-8772301EX with alternatives

Compare 5962-8772301EA with alternatives