5962-8770801QA vs CY2910A-DMB feature comparison

5962-8770801QA AMD

Buy Now

CY2910A-DMB Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, 0.600 INCH, CERDIP-40
Pin Count 40 40
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
External Data Bus Width 12 12
JESD-30 Code R-GDIP-T40 R-GDIP-T40
Number of Terminals 40 40
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
Base Number Matches 2 1
Rohs Code No
Clock Frequency-Max 19.61 MHz
JESD-609 Code e0
Length 52.451 mm
Package Equivalence Code DIP40,.6
Seated Height-Max 5.715 mm
Supply Current-Max 170 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare 5962-8770801QA with alternatives

Compare CY2910A-DMB with alternatives