5962-8770301WA vs 93479DCQR feature comparison

5962-8770301WA Philips Semiconductors

Buy Now

93479DCQR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 45 ns
JESD-30 Code R-PDIP-T22 R-GDIP-T22
JESD-609 Code e0
Memory Density 2304 bit 2304 bit
Memory IC Type CACHE SRAM STANDARD SRAM
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 22 22
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 256X9 256X9
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 2
Part Package Code DIP
Pin Count 22
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Seated Height-Max 5.715 mm
Terminal Pitch 2.54 mm
Width 10.16 mm

Compare 5962-8770301WA with alternatives

Compare 93479DCQR with alternatives