5962-8770103RA
vs
AD7111CQ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
ANALOG DEVICES INC
|
Package Description |
CERAMIC, DIP-20
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
|
BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
JESD-30 Code |
R-GDIP-T20
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Linearity Error-Max (EL) |
0.3906%
|
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
7
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
Length |
|
19.05 mm
|
Package Equivalence Code |
|
DIP16,.3
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max |
|
4 mA
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare 5962-8770103RA with alternatives
Compare AD7111CQ with alternatives