5962-87701032A vs AD7524TCHIPS feature comparison

5962-87701032A Analog Devices Inc

Buy Now Datasheet

AD7524TCHIPS Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QLCC DIE
Package Description CERAMIC, LCC-20 DIE,
Pin Count 20
Manufacturer Package Code P-20A
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code S-CQCC-N20 X-XUUC-N
JESD-609 Code e4 e0
Length 8.89 mm
Number of Bits 8 8
Number of Functions 2 1
Number of Terminals 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN DIE
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE UNSPECIFIED
Package Style CHIP CARRIER UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Settling Time-Nom (tstl) 0.18 µs 0.5 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Gold (Au) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm
Base Number Matches 2 1
Linearity Error-Max (EL) 0.0977%

Compare 5962-87701032A with alternatives

Compare AD7524TCHIPS with alternatives