5962-8770101RX vs 5962-8770101RB feature comparison

5962-8770101RX Micro Power Systems

Buy Now

5962-8770101RB Analog Devices Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO POWER SYSTEMS ANALOG DEVICES INC
Package Description DIP, DIP,
Reach Compliance Code unknown compliant
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T20 R-GDIP-T20
Linearity Error-Max (EL) 0.3906%
Number of Bits 8 8
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
Part Package Code DIP
Pin Count 20
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 24.195 mm
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 0.18 µs
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-8770101RX with alternatives

Compare 5962-8770101RB with alternatives