5962-87701012X vs TLC7524IFNRG3 feature comparison

5962-87701012X Micro Power Systems

Buy Now

TLC7524IFNRG3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO POWER SYSTEMS TEXAS INSTRUMENTS INC
Package Description QCCN, QCCJ, LDCC20,.4SQ
Reach Compliance Code unknown unknown
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code S-CQCC-N20 S-PQCC-J20
JESD-609 Code e0
Length 8.89 mm 8.965 mm
Number of Bits 8 8
Number of Functions 2 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 4.57 mm
Settling Time-Nom (tstl) 0.18 µs 0.1 µs
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8.89 mm 8.965 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QLCC
Pin Count 20
HTS Code 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Linearity Error-Max (EL) 0.1953%
Package Equivalence Code LDCC20,.4SQ
Settling Time-Max 0.1 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V

Compare 5962-87701012X with alternatives

Compare TLC7524IFNRG3 with alternatives