5962-8770002EA vs 5962-8770001EA feature comparison

5962-8770002EA Exar Corporation

Buy Now Datasheet

5962-8770001EA Precision Monolithics Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP PRECISION MONOLITHICS INC
Package Description DIP-16 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
JESD-30 Code R-XDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.1% 1.9531%
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Settling Time-Max 0.5 µs
Supply Current-Max 2 mA
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 5
Input Format PARALLEL, 8 BITS
Supply Voltage-Nom 5 V

Compare 5962-8770001EA with alternatives