5962-8769101EA vs DV74HC158AN feature comparison

5962-8769101EA Ge Solid State

Buy Now Datasheet

DV74HC158AN avg Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GE SOLID STATE AVG SEMICONDUCTORS
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
Family AC HC/UH
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0
Length 20.13 mm 19.175 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 4
Number of Inputs 8 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 4.44 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Propagation Delay (tpd) 160 ns

Compare 5962-8769101EA with alternatives

Compare DV74HC158AN with alternatives