5962-8769101EA
vs
5962R9572801VEC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GE SOLID STATE
INTERSIL CORP
Package Description
DIP,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
Family
AC
HC/UH
JESD-30 Code
R-PDIP-T16
R-CDIP-T16
JESD-609 Code
e0
e4
Length
20.13 mm
19.05 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
16
HTS Code
8542.39.00.01
Max I(ol)
0.004 A
Prop. Delay@Nom-Sup
34 ns
Propagation Delay (tpd)
37 ns
Screening Level
38535V;38534K;883S
Total Dose
100k Rad(Si) V
Compare 5962-8769101EA with alternatives
Compare 5962R9572801VEC with alternatives