5962-8768602ZC vs LMU17GMB55 feature comparison

5962-8768602ZC Integrated Device Technology Inc

Buy Now

LMU17GMB55 LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC LOGIC DEVICES INC
Part Package Code PGA PGA
Package Description PGA, PGA, PGA68,11X11
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
Boundary Scan NO NO
External Data Bus Width 16 16
JESD-609 Code e4 e0
Length 29.464 mm 29.464 mm
Low Power Mode NO YES
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Data Bus Width 32 32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.81 mm 3.81 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.464 mm 29.464 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER DSP PERIPHERAL, MULTIPLIER
Base Number Matches 2 1
Rohs Code No
Clock Frequency-Max 18.18 MHz
JESD-30 Code S-CPGA-P68
Moisture Sensitivity Level 3
Number of Terminals 68
Package Equivalence Code PGA68,11X11
Peak Reflow Temperature (Cel) 225
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 25 mA

Compare 5962-8768602ZC with alternatives

Compare LMU17GMB55 with alternatives