5962-87683012A
vs
SNJ54ALS139FH-00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QLCC
|
|
Package Description |
CERAMIC, LCC-20
|
QCCN,
|
Pin Count |
20
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
ALS
|
ALS
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
|
Length |
8.89 mm
|
8.89 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
2-LINE TO 4-LINE DECODER
|
2-LINE TO 4-LINE DECODER
|
Max I(ol) |
0.004 A
|
|
Number of Bits |
4
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Packing Method |
TUBE
|
|
Power Supply Current-Max (ICC) |
13 mA
|
|
Prop. Delay@Nom-Sup |
14 ns
|
|
Propagation Delay (tpd) |
17 ns
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.03 mm
|
2.54 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962-87683012A with alternatives
Compare SNJ54ALS139FH-00 with alternatives