5962-8768101V2A vs 5962-87681012X feature comparison

5962-8768101V2A Texas Instruments

Buy Now Datasheet

5962-87681012X Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description CERAMIC, LCC-20 QCCN,
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE CONFIGURED IN CURRENT MODE CURRENT MODE OPERATION IS ALSO POSSIBLE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 15 V
Input Voltage-Min 10 V 10 V
Input Voltage-Nom 15 V 12 V
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 1 A
Output Voltage-Max 5.15 V 5.15 V
Output Voltage-Min 5.05 V 5.05 V
Output Voltage-Nom 5.1 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 12 V
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BIPOLAR BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Total Dose 30k Rad(Si) V
Width 8.89 mm
Base Number Matches 1 1
Supply Current-Max (Isup) 33 mA
Supply Voltage-Nom (Vsup) 15 V

Compare 5962-8768101V2A with alternatives

Compare 5962-87681012X with alternatives