5962-8768101V2A vs 5962-87681012A feature comparison

5962-8768101V2A Texas Instruments

Buy Now Datasheet

5962-87681012A

Part not found

Search for 5962-87681012A
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description CERAMIC, LCC-20
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 20 V
Input Voltage-Min 10 V
Input Voltage-Nom 15 V
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Output Voltage-Max 5.15 V
Output Voltage-Min 5.05 V
Output Voltage-Nom 5.1 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 12 V
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 1000 kHz
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Total Dose 30k Rad(Si) V
Width 8.89 mm
Base Number Matches 1

Compare 5962-8768101V2A with alternatives