5962-8768101EA vs 5962-8768101V2A feature comparison

5962-8768101EA Linfinity Microelectronics

Buy Now

5962-8768101V2A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINFINITY MICROELECTRONICS TEXAS INSTRUMENTS INC
Package Description DIP, CERAMIC, LCC-20
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 20 V
Input Voltage-Min 10 V 10 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-GDIP-T16 S-CQCC-N20
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Qualified
Surface Mount NO YES
Switcher Configuration PUSH-PULL PUSH-PULL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO BE CONFIGURED IN CURRENT MODE
Control Mode CURRENT-MODE
Length 8.89 mm
Output Voltage-Max 5.15 V
Output Voltage-Min 5.05 V
Output Voltage-Nom 5.1 V
Package Equivalence Code LCC20,.35SQ
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 12 V
Switching Frequency-Max 1000 kHz
Technology BIPOLAR
Terminal Pitch 1.27 mm
Total Dose 30k Rad(Si) V
Width 8.89 mm

Compare 5962-8768101EA with alternatives

Compare 5962-8768101V2A with alternatives