5962-8767906KXX vs HCPL-553K#100 feature comparison

5962-8767906KXX Hewlett Packard Co

Buy Now

HCPL-553K#100 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Package Description HERMETIC SEALED, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SEPARATE, 2 CHANNELS COMPLEX
Data Rate-Nom 0.4 MBps 0.4 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 5 4
Rohs Code No
Additional Feature HIGH RELIABILITY
Current Transfer Ratio-Min 9%
Forward Voltage-Max 1.9 V
Hysteresis Ratio-Nom 0.0125
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.05 W
Response Time-Max 0.000006 s
Supply Voltage-Min 2 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-8767906KXX with alternatives

Compare HCPL-553K#100 with alternatives