5962-8767906KPX vs 5962-8767906KPA feature comparison

5962-8767906KPX Micropac Industries Inc

Buy Now

5962-8767906KPA Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROPAC INDUSTRIES INC HEWLETT PACKARD CO
Package Description HERMETIC SEALED, DIP-8 HERMETIC SEALED, DIP-8
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 0.4 MBps 0.4 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2 V
Base Number Matches 1 2

Compare 5962-8767906KPX with alternatives

Compare 5962-8767906KPA with alternatives