5962-8767502UA
vs
5962-8767501TX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
INTERNATIONAL RECTIFIER CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input-Output Voltage Differential-Max
35 V
35 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
R-XSFM-P3
R-MSFM-T3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
1.3 V
Output Voltage1-Min
1.2 V
Package Body Material
UNSPECIFIED
METAL
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
3
5
Part Package Code
TO-257AA
Pin Count
3
Operating Temperature TJ-Min
-55 °C
Compare 5962-8767502UA with alternatives
Compare 5962-8767501TX with alternatives