5962-8767501XX vs LM150K/883B feature comparison

5962-8767501XX Unitrode Corporation

Buy Now

LM150K/883B Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP ROCHESTER ELECTRONICS LLC
Package Description , ,
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 35 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBFM-P3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 33 V 33 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code BFM BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 5 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883 Class B
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8767501XX with alternatives