5962-8765005LA vs CY7C245A-45WC feature comparison

5962-8765005LA Teledyne e2v

Buy Now

CY7C245A-45WC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description CERAMIC, DIP-24 0.300 INCH, SLIM, WINDOWED, CERDIP-24
Pin Count 24 24
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.61
kg CO2e/kg 12
Average Weight (mg) 5781.95
CO2e (mg) 69383.402
Category CO2 Kg 12 12
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
Candidate List Date 2022-01-17 2018-06-27
SVHC Over MCV 7439-92-1, 84852-15-3 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Qualifications DLA
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.75 V 12.5 V
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Standby Current-Max 0.12 A 0.09 A
Supply Current-Max 0.12 mA 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
EFUP 50
Additional Feature PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS OUTPUT ENABLE; PROGRAMMABLE ASYNCHRONOUS REGISTERS
Length 31.877 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare 5962-8765005LA with alternatives

Compare CY7C245A-45WC with alternatives