5962-8765001JX
vs
5962-8765001LX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WAFERSCALE INTEGRATION INC
WAFERSCALE INTEGRATION INC
Package Description
CERAMIC, DIP-24
CERAMIC, DIP-24
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.61
8542.32.00.61
kg CO2e/kg
12
Average Weight (mg)
5781.95
CO2e (mg)
69383.402
Category CO2 Kg
12
Compliance Temperature Grade
Military: -55C to +125C
Access Time-Max
50 ns
50 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
Memory Density
16384 bit
16384 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
13.5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.12 A
Supply Current-Max
0.12 mA
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare 5962-8765001JX with alternatives
Compare 5962-8765001LX with alternatives