5962-8764601EX vs 5962-8764601EC feature comparison

5962-8764601EX Motorola Mobility LLC

Buy Now

5962-8764601EC SRI International Sarnoff

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC SRI INTERNATIONAL
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-XDIP-T16 R-XDIP-T16
Logic IC Type SERIAL IN SERIAL OUT SERIAL IN SERIAL OUT
Number of Bits 1 1
Number of Functions 6 6
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 1110 ns 1110 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 5 V 5 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 4.5 MHz 4.5 MHz
Base Number Matches 1 1
JESD-609 Code e4
Package Equivalence Code DIP16,.3
Terminal Finish GOLD
Terminal Pitch 2.54 mm

Compare 5962-8764601EX with alternatives

Compare 5962-8764601EC with alternatives