5962-8764502EX vs UC3524AJ feature comparison

5962-8764502EX Texas Instruments

Buy Now

UC3524AJ STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code DIP
Package Description DIP, CERAMIC, DIP-6
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-GDIP-T16 R-CDIP-T16
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.00002 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5 mm
Supply Voltage-Nom (Vsup) 20 V
Surface Mount NO NO
Switcher Configuration PUSH-PULL
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 8 mm
Base Number Matches 1 3
Additional Feature LENGTH AND WIDTH ARE MAX VALUE
Length 20 mm
Output Voltage-Nom 5 V
Package Equivalence Code DIP16,.3

Compare 5962-8764502EX with alternatives

Compare UC3524AJ with alternatives