5962-87644022X vs 5962-87644022A feature comparison

5962-87644022X Pyramid Semiconductor Corporation

Buy Now

5962-87644022A QP Semiconductor

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP QP SEMICONDUCTOR INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 9.8 ns 9.8 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 4 4

Compare 5962-87644022X with alternatives

Compare 5962-87644022A with alternatives