5962-8764401RA vs 5962-8764401RX feature comparison

5962-8764401RA Pyramid Semiconductor Corporation

Buy Now

5962-8764401RX Linear Technology

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Package Description DIP, DIP,
Reach Compliance Code unknown compliant
Family FCT FCT
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0
Length 24.51 mm 24.51 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 6 7
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
Screening Level MIL-PRF-38535

Compare 5962-8764401RA with alternatives

Compare 5962-8764401RX with alternatives