5962-8763501RA vs AD7655ACPRL feature comparison

5962-8763501RA Defense Logistics Agency

Buy Now

AD7655ACPRL Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ANALOG DEVICES INC
Package Description DIP-20 7 X 7 MM, MO-220-VKKD-2, LFCSP-48
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min 3.4 V
Conversion Time-Max 10 µs 1.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T20 S-XQCC-N48
JESD-609 Code e0 e0
Number of Analog In Channels 2 4
Number of Bits 8 16
Number of Functions 1 1
Number of Terminals 20 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7 mm
Base Number Matches 3 1
Rohs Code No
Part Package Code QFN
Pin Count 48
HTS Code 8542.39.00.01
Length 7 mm
Linearity Error-Max (EL) 0.0092%
Package Equivalence Code LCC48,.27SQ,20
Sample Rate 1 MHz
Sample and Hold / Track and Hold SAMPLE

Compare 5962-8763501RA with alternatives

Compare AD7655ACPRL with alternatives