5962-8763101SA vs 5962H9659101QXC feature comparison

5962-8763101SA Rochester Electronics LLC

Buy Now

5962H9659101QXC Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description DFP-20 DFP, FL20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT
JESD-30 Code R-GDFP-F20 R-XDFP-F20
Length 13.09 mm
Logic IC Type BUS DRIVER D FLIP-FLOP
Number of Bits 8
Number of Functions 1 8
Number of Ports 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.92 mm
Base Number Matches 6 4
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 71000000 Hz
Max I(ol) 0.008 A
Package Equivalence Code FL20,.3
Total Dose 1M Rad(Si) V
Trigger Type POSITIVE EDGE