5962-8762002YC
vs
5962-8762001XX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEX MICROTECHNOLOGY INC
BURR-BROWN CORP
Package Description
,
FM-8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.02 µA
0.02 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Input Offset Voltage-Max
5000 µV
5000 µV
JESD-30 Code
O-MBFM-P8
O-MBFM-P8
JESD-609 Code
e4
Neg Supply Voltage Limit-Max
-40 V
-40 V
Neg Supply Voltage-Nom (Vsup)
-34 V
-34 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
40 V
40 V
Supply Voltage-Nom (Vsup)
34 V
34 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
6
Screening Level
MIL-STD-883
Compare 5962-8762002YC with alternatives
Compare 5962-8762001XX with alternatives