5962-8762002YA vs PA51M/883 feature comparison

5962-8762002YA Apex Microtechnology Inc

Buy Now Datasheet

PA51M/883 Cirrus Logic

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer APEX MICROTECHNOLOGY INC CIRRUS LOGIC INC
Part Package Code TO-3 TO-3
Package Description , CAN8/9,.5FL ,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA 0.04 µA
Bias Current-Max (IIB) @25C 0.04 µA
Common-mode Reject Ratio-Nom 80 dB 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV 16000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -40 V -40 V
Neg Supply Voltage-Nom (Vsup) -34 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Slew Rate-Min 1 V/us
Supply Current-Max 13 mA
Supply Voltage Limit-Max 40 V 40 V
Supply Voltage-Nom (Vsup) 34 V
Surface Mount NO NO
Technology HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 35000
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000

Compare 5962-8762002YA with alternatives

Compare PA51M/883 with alternatives