5962-8762001XA vs 5962-8762002XC feature comparison

5962-8762001XA Micron Technology Inc

Buy Now

5962-8762002XC Micropac Industries Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICROPAC INDUSTRIES INC
Part Package Code BFM TO-3
Package Description , , CAN8/9,.5FL
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.035 µA 0.02 µA
Common-mode Reject Ratio-Nom 76 dB
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code O-XBFM-P8 O-MBFM-P8
JESD-609 Code e0 e4
Neg Supply Voltage Limit-Max -40 V -40 V
Neg Supply Voltage-Nom (Vsup) -34 V -34 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage Limit-Max 40 V 40 V
Supply Voltage-Nom (Vsup) 34 V 34 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 2
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.04 µA
Common-mode Reject Ratio-Min 70 dB
Frequency Compensation YES
Low-Offset NO
Micropower NO
Package Equivalence Code CAN8/9,.5FL
Power YES
Slew Rate-Min 1 V/us
Supply Current-Max 13 mA
Technology HYBRID
Unity Gain BW-Nom 1000
Voltage Gain-Min 35481.33

Compare 5962-8762001XA with alternatives

Compare 5962-8762002XC with alternatives