5962-8761401CA
vs
74AC32PC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
parentfamilyid
887718
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14
Pin Count
14
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
Average Weight (mg)
1630.6
CO2e (mg)
20219.441
Total Weight
4848.638317
Category CO2 Kg
12.4
CO2
60123.1151308
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2024-06-27
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
DLA
Family
AC
AC
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e3
Length
19.56 mm
19.18 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OR GATE
OR GATE
Max I(ol)
0.024 A
0.024 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
RAIL
Power Supply Current-Max (ICC)
0.04 mA
0.04 mA
Prop. Delay@Nom-Sup
12 ns
10 ns
Propagation Delay (tpd)
12 ns
10 ns
Qualification Status
Qualified
Not Qualified
Schmitt Trigger
NO
NO
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
5.33 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
4
Manufacturer Package Code
14LD, MDIP,JEDEC MS-001, .300" WIDE
Compare 5962-8761401CA with alternatives
Compare 74AC32PC with alternatives