5962-8761301DA
vs
5962H9652601VXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
AEROFLEX COLORADO SPRINGS
Package Description
DFP, FL14,.3
DFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-GDFP-F14
R-CDFP-F14
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.012 A
Number of Functions
2
2
Number of Inputs
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
11 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
MIL-PRF-38535 Class V
Seated Height-Max
2.032 mm
2.921 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.2865 mm
6.2865 mm
Base Number Matches
5
4
Part Package Code
DFP
Pin Count
14
Length
9.525 mm
Total Dose
1M Rad(Si) V
Compare 5962-8761301DA with alternatives
Compare 5962H9652601VXA with alternatives