5962-8760601GX vs LM110H feature comparison

5962-8760601GX Texas Instruments

Buy Now Datasheet

LM110H General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP GENERAL ELECTRIC SOLID STATE
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.003 µA
Bandwidth (3dB)-Nom 20 MHz
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 5
Rohs Code No
JESD-609 Code e0
Package Equivalence Code CAN8,.2
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-8760601GX with alternatives