5962-8759105LA vs 5962-8759105LC feature comparison

5962-8759105LA Analog Devices Inc

Buy Now Datasheet

5962-8759105LC Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP,
Pin Count 24 24
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 2.5 V
Analog Input Voltage-Min -2.5 V
Conversion Time-Max 5 µs 13 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0244% 0.0244%
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code BINARY OFFSET BINARY, COMPLEMENTARY OFFSET BINARY
Output Format PARALLEL, 8 BITS PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.715 mm 5.08 mm
Supply Current-Max 12 mA 12 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare 5962-8759105LA with alternatives

Compare 5962-8759105LC with alternatives