5962-8757202CX
vs
LM361N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP-14
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
36 µA
0.00003 µA
Input Offset Voltage-Max
6000 µV
5000 µV
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
Neg Supply Voltage Limit-Max
-15 V
-16 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-10 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
15 V
16 V
Supply Voltage-Nom (Vsup)
10 V
10 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
4
Rohs Code
No
Bias Current-Max (IIB) @25C
0.00003 µA
JESD-609 Code
e0
Length
19.18 mm
Moisture Sensitivity Level
1
Output Type
TOTEM POLE
Package Equivalence Code
DIP14,.3
Peak Reflow Temperature (Cel)
260
Response Time-Nom
14 ns
Seated Height-Max
5.08 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Compare 5962-8757202CX with alternatives
Compare LM361N with alternatives