5962-8756701EA
vs
CD74HCT4543E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
ROCHESTER ELECTRONICS INC
Package Description
DIP, DIP16,.3
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
2 ENABLE INPUTS
Family
HCT
HCT
Input Conditioning
STANDARD
LATCHED
JESD-30 Code
R-XDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Logic IC Type
3-LINE TO 8-LINE DECODER
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
CONFIGURABLE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
84 mA
Prop. Delay@Nom-Sup
2.4 ns
Propagation Delay (tpd)
2.4 ns
100 ns
Qualification Status
Not Qualified
COMMERCIAL
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
-5.2 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
4
7
Compare 5962-8756701EA with alternatives