5962-8756201FX
vs
MC10H180FNG
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
DFP,
|
LEAD FREE, PLASTIC, LCC-20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
ODD PARITY GENERATOR
|
|
Family |
10H
|
10H
|
JESD-30 Code |
R-GDFP-F16
|
S-PQCC-J20
|
Length |
9.65 mm
|
8.965 mm
|
Logic IC Type |
PARITY GENERATOR/CHECKER
|
ADDER/SUBTRACTOR
|
Number of Bits |
12
|
2
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
OPEN-EMITTER
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
QCCJ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Propagation Delay (tpd) |
3.4 ns
|
2.5 ns
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
2.15 mm
|
4.57 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Form |
FLAT
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
6.415 mm
|
8.965 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare 5962-8756201FX with alternatives