5962-8756101FX
vs
5962-8756101XA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
MICROSS COMPONENTS
Package Description
DFP,
DFP, FL16,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH ADDITIONAL COMMON CLOCK
Family
10H
10H
JESD-30 Code
R-GDFP-F16
R-CDFP-F16
Length
9.65 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
2.2 ns
2.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.15 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.415 mm
fmax-Min
250 MHz
250 MHz
Base Number Matches
2
1
Part Package Code
DFP
Pin Count
16
JESD-609 Code
e0
Max Frequency@Nom-Sup
250000000 Hz
Package Equivalence Code
FL16,.3
Power Supply Current-Max (ICC)
62 mA
Screening Level
MIL-STD-883
Terminal Finish
TIN LEAD
Compare 5962-8756101FX with alternatives
Compare 5962-8756101XA with alternatives