5962-8756101FX vs 10H576/BFAJC feature comparison

5962-8756101FX Motorola Mobility LLC

Buy Now

10H576/BFAJC Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DFP DFP
Package Description DFP, DFP, FL16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH ADDITIONAL COMMON CLOCK
Family 10H 10H
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Length 9.65 mm 9.65 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 6
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 2.2 ns 3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.15 mm 2.15 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.415 mm 6.415 mm
fmax-Min 250 MHz 250 MHz
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 250000000 Hz
Package Equivalence Code FL16,.3
Power Supply Current-Max (ICC) 123 mA
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare 5962-8756101FX with alternatives

Compare 10H576/BFAJC with alternatives