5962-87555023X vs 5962-87551023A feature comparison

5962-87555023X Texas Instruments

Buy Now

5962-87551023A Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN, LCC28,.45SQ
Pin Count 28 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 4
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 17.4 ns 12.2 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 3 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code No
Control Type ENABLE LOW/HIGH
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code LCC28,.45SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 12.2 ns
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-87555023X with alternatives

Compare 5962-87551023A with alternatives