5962-8755301EA vs UT54ACTS139-PQCR feature comparison

5962-8755301EA QP Semiconductor

Buy Now

UT54ACTS139-PQCR Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer QP SEMICONDUCTOR INC AEROFLEX COLORADO SPRINGS
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
Input Conditioning STANDARD
JESD-30 Code R-GDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Length 19.43 mm
Logic IC Type OTHER DECODER/DRIVER OTHER DECODER/DRIVER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 12 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 6 3
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
Screening Level MIL-PRF-38535 Class Q
Total Dose 100k Rad(Si) V

Compare 5962-8755301EA with alternatives

Compare UT54ACTS139-PQCR with alternatives